This silicon zener diode features a unidirectional polarity and a maximum power dissipation of 0.35W. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode is available in a 3-pin R-PDSO-G3 package type.
SPC BZX84C3V3-7-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.