The SPC BZX84C3V9-7-F is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a power dissipation maximum of 0.35 watts and is available in a 3-pin R-PDSO-G3 package. The diode element material is silicon and the diode type is a zener diode.
SPC BZX84C3V9-7-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.