This unidirectional silicon Zener diode provides a typical Zener voltage of 6.2 V with 5% tolerance. It is rated for 300 mW power dissipation and is supplied in a 3-pin SOT-23 surface-mount package. The device is specified for operation up to 150 °C maximum and is listed as RoHS compliant.
SPC BZX84C6V2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.