SPC D44H11 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 80V |
| Polarity | NPN |
| Power Dissipation | 50W |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for SPC D44H11 to view detailed technical specifications.
No datasheet is available for this part.