Four-element silicon bridge rectifier diode, single-phase, with a maximum repetitive peak reverse voltage of 600V and a minimum breakdown voltage of 600V. This component offers a 1A current rating and operates across a temperature range of -55°C to 150°C. It features a plastic package with four terminals in a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |