
Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | DTS |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |