General purpose rectifier diode featuring a 400V repetitive peak reverse voltage. This silicon diode offers a 1A forward current rating and operates across a wide temperature range from -55°C to 150°C. Encased in a DO-214AC package, it presents a dual terminal configuration for efficient integration.
SPC ES1G-13-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC ES1G-13-F to view detailed technical specifications.
No datasheet is available for this part.