Rectifier diode featuring a maximum repetitive peak reverse voltage of 200V. This general-purpose rectifier diode utilizes a silicon element and has two terminals in a DUAL configuration. Operating across a temperature range of -55°C to 150°C, it is housed in a JEDEC DO-214AB package.
SPC ES3D-13-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.