The GBPC25005 is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It features a breakdown voltage of at least 50 volts and a maximum reverse voltage of 50 volts. The diode element material is silicon and the diode type is a bridge rectifier diode. It has 4 terminals with an upper terminal position and is packaged in an S-PUFM-D4 package type.
Checking distributor stock and pricing after the page loads.
SPC GBPC25005 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| REACH | unknown |
| Military Spec | False |