
Four-element silicon bridge rectifier diode with a maximum repetitive peak reverse voltage of 100V and a minimum breakdown voltage of 100V. Features four terminals in a dual position configuration. Operates across a wide temperature range from -55°C to 150°C.
SPC MB1S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MB1S to view detailed technical specifications.
No datasheet is available for this part.