Four-element silicon bridge rectifier diode with a maximum operating temperature of 150°C and a minimum of -55°C. Features 4 terminals in a dual position configuration, designed for AC to DC conversion. Offers a repetitive peak reverse voltage of up to 400V and a minimum breakdown voltage of 400V.
SPC MB4S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.