
The MB8S bridge rectifier diode from SPC features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal position and is constructed with four silicon diode elements. The device is rated for a maximum reverse voltage of 800 volts and has a breakdown voltage of at least 800 volts. The MB8S is packaged in a 4-pin R-PDSO-G4 package.
SPC MB8S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.