Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603,
SPC MC0063W0603115R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | MC(0603)THICK-FILM |
| Resistance | 15 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.