The MC0063W060311K2 is a fixed resistor from SPC with a maximum operating temperature of 155 degrees Celsius. It has a resistance of 1200 Ohms and a tolerance of 1%. The resistor is packaged in a 0603 thick-film package with dimensions of 1.6mm in length, 0.8mm in width, and 0.45mm in height. It can operate within a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | MC(0603)THICK-FILM |
| Resistance | 1200 |
| REACH | unknown |
| Military Spec | False |