The MC0063W0603151K1 is a 0603 thick-film fixed resistor with a resistance of 51100 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1.6mm long, 0.8mm wide, and 0.45mm high package.
SPC MC0063W0603151K1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | MC(0603)THICK-FILM |
| Resistance | 51100 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.