The MC0063W06031825K is a fixed resistor from SPC with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 1.6mm, a package width of 0.8mm, and a package height of 0.45mm. This resistor features a series designation of MC(0603)THICK-FILM and a high resistance value of 825kOhm with a tolerance of 1%.
SPC MC0063W06031825K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | MC(0603)THICK-FILM |
| Resistance | 825000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.