The MC0063W06031887R is a fixed resistor from SPC with a resistance of 887 Ohms and a tolerance of 1%. It has a package height of 0.45mm, width of 0.8mm, and length of 1.6mm. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | MC(0603)THICK-FILM |
| Resistance | 887 |
| REACH | unknown |
| Military Spec | False |