This ceramic capacitor has a capacitance of 0.1uF and a DC rated voltage of 50V. It is designed for surface mount applications and has a maximum operating temperature of 125C. The capacitor is a 2-terminal device with dimensions of 0.8mm in width and 1.6mm in length. It is part of the MC0603(SMT)MLCC series from SPC.
SPC MC0603B104M500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | MC0603(SMT)MLCC |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MC0603(SMT)MLCC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC0603B104M500CT to view detailed technical specifications.
No datasheet is available for this part.