CAP,CERAMIC,100NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0603 CASE
SPC MC0603F104Z500CT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | MC0603(SMT)MLCC |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MC0603(SMT)MLCC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC0603F104Z500CT to view detailed technical specifications.
No datasheet is available for this part.