This is a ceramic capacitor with a capacitance of 0.15uF and a DC rated voltage of 16V. It is available in a 0603 package. The capacitor operates within a temperature range of -30 to 85 degrees Celsius. It has two terminals and measures 0.8mm in width and 1.6mm in length.
SPC MC0603F154Z160CT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | MC0603(SMT)MLCC |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MC0603(SMT)MLCC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC0603F154Z160CT to view detailed technical specifications.
No datasheet is available for this part.