CAP,CERAMIC,10PF,50VDC,.5PF -TOL,.5PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
Checking distributor stock and pricing after the page loads.
SPC MC0603N100D500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |