This 0.01uF ceramic capacitor is designed for surface mount applications and features a maximum operating temperature of 125°C. It has a rated DC voltage of 50V and is constructed as a 2-terminal component. The capacitor measures 0.8mm in width and 1.6mm in length, making it suitable for compact designs. Operating temperatures range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
SPC MC0603N100F500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | MC0603(SMT)MLCC |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MC0603(SMT)MLCC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |