This 50V ceramic capacitor has a capacitance of 1nF and is packaged in a 0603 format. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a part of the MC0603(SMT)MLCC series from SPC.
Checking distributor stock and pricing after the page loads.
SPC MC0603N1R0D500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | MC0603(SMT)MLCC |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MC0603(SMT)MLCC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |