The MC0805B101K201CT is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 200V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in an 0805 package type, measuring 1.25mm in width, 2mm in length, and 0.8mm in height. It is a general-purpose ceramic capacitor suitable for various applications.
SPC MC0805B101K201CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | MC(MID/HIGH)VOLT |
| Height | 0.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC0805B101K201CT to view detailed technical specifications.
No datasheet is available for this part.