This ceramic capacitor features a capacitance of 0.01uF and a DC rated voltage of 200V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for surface mount applications.
SPC MC0805B103K201CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | MC(MID/HIGH)VOLT |
| Height | 1.25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC0805B103K201CT to view detailed technical specifications.
No datasheet is available for this part.