The MC0805B104M500CT is a 0.1uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a DC rated voltage of 50 volts. It has a width of 1.25mm and a length of 2mm. This capacitor is part of the MC0805(SMT) series and has two terminals. It is suitable for use in a variety of applications, including those requiring high temperature stability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | MC0805(SMT) |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MC0805(SMT) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |