The MC0805F154Z500CT is a ceramic capacitor with a capacitance of 0.15uF and a DC rated voltage of 50V. It is designed for surface mount applications and features a compact MC0805 package. The capacitor operates within a temperature range of -30°C to 85°C. It is a general-purpose component suitable for a wide range of applications.
SPC MC0805F154Z500CT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | MC0805(SMT) |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MC0805(SMT) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC0805F154Z500CT to view detailed technical specifications.
No datasheet is available for this part.