This ceramic capacitor has a capacitance of 0.00022uF and a DC rated voltage of 200V. It is available in the 0805 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a general-purpose ceramic capacitor with a width of 1.25mm and a height of 1.25mm.
SPC MC0805N221J201CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | MC(MID/HIGH)VOLT |
| Height | 1.25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC0805N221J201CT to view detailed technical specifications.
No datasheet is available for this part.