This 2.54mm pitch ceramic capacitor has a capacitance of 0.000007F and a DC rated voltage of 50V. It is a 2-terminal radial component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 4.2mm in length and 3.8mm in height.
SPC MC0805N7R0D500A2.54MM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 4.2 |
| Manufacturer Series | MC0805(2.54MM)RADIAL |
| Capacitance | 0.000007 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MC0805(2.54MM)RADIAL |
| Height | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.