
The MC1206N221J201CT is a ceramic capacitor with a capacitance of 0.00022uF and a DC rated voltage of 200V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 1206 form factor, measuring 1.6mm in width and 3.2mm in length, with a height of 0.8mm. It is a passive component, specifically a ceramic capacitor, and is suitable for general applications.
SPC MC1206N221J201CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | MC(MID/HIGH)VOLT |
| Height | 0.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC1206N221J201CT to view detailed technical specifications.
No datasheet is available for this part.