This 2-terminal ceramic capacitor has a capacitance of 0.15uF and a DC rated voltage of 200V. It is part of the MC series, which is designed for mid-to-high voltage applications. The capacitor measures 2.5mm in width and 3.2mm in length, with a height of 2.5mm. It operates within a temperature range of -55°C to 125°C.
SPC MC1210B154K201CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | MC(MID/HIGH)VOLT |
| Height | 2.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC1210B154K201CT to view detailed technical specifications.
No datasheet is available for this part.