The MC1210B683K201CT is a ceramic capacitor with a capacitance of 0.068uF and a DC rated voltage of 200V. It has a compact size of 2.5x3.2x1.6mm and is designed for general use. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
SPC MC1210B683K201CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | MC(MID/HIGH)VOLT |
| Height | 1.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC1210B683K201CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.