Power/Signal Relay, SPDT, Momentary, 0.045A (Coil), 12VDC (Coil), 540mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
Checking distributor stock and pricing after the page loads.
SPC MC25127 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.