Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
Checking distributor stock and pricing after the page loads.
SPC MC32891 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Manufacturer Series | MC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.