General Purpose Inductor, 220uH, 20%, 1 Element, RADIAL LEADED
SPC MCAP115018047A-221MU technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Package Width | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.06 |
| Rated Current-Max | 11 |
| Test Frequency | 0.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCAP115018047A-221MU to view detailed technical specifications.
No datasheet is available for this part.