The MCBF7330-470MU is a general purpose inductor with a nominal inductance of 47uH and a maximum operating temperature of 130 degrees Celsius. It has a dual ended terminal placement and a height of 7.11mm. The inductor is rated for a maximum current of 3A and has a DC resistance of 0.066 ohms. It is not shielded and is intended for use as a power inductor.
SPC MCBF7330-470MU technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Package Height | 7.11 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.066 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCBF7330-470MU to view detailed technical specifications.
No datasheet is available for this part.