This general purpose inductor has a nominal inductance of 33uH and a maximum rated current of 2.9A. It operates within a temperature range of -55C to 130C. The inductor is shielded and has a DC resistance of 0.075 ohms. It is designed for power inductor applications and has a dual ended terminal placement.
SPC MCBFS7330-330MU technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Package Height | 7.62 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.075 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCBFS7330-330MU to view detailed technical specifications.
No datasheet is available for this part.