The MCFT000104 is a general purpose inductor with a nominal inductance of 0.01uH and a DC resistance of 0.1 Ohm. It is rated for a maximum current of 0.6A and has a self resonance frequency of 4200. The inductor is not shielded and has a package height of 1.52. It is designed for use in RF applications and has a quality factor of at least 60 at its nominal inductance. The inductor can operate over a temperature range of -40 to 125 degrees Celsius.
SPC MCFT000104 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4200 |
| Quality Factor-Min (at L-nom) | 60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCFT000104 to view detailed technical specifications.
No datasheet is available for this part.