The MCFT000118 is a general purpose inductor with a nominal inductance of 0.15uH and a minimum quality factor of 50. It has a DC resistance of 0.56Ohm and can handle a maximum current of 0.4A. The inductor is not shielded and is designed for use in RF applications. It has a self-resonance frequency of 920Hz and can operate over a temperature range of -40 to 125C.
SPC MCFT000118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 920 |
| Quality Factor-Min (at L-nom) | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCFT000118 to view detailed technical specifications.
No datasheet is available for this part.