The MCFT000124 is a general purpose inductor with a nominal inductance of 0.47uH and a minimum quality factor of 33 at the nominal inductance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.25A and has a DC resistance of 1.7 ohms. It is not shielded and is intended for use as an RF inductor. The inductor is available in a dual-ended terminal configuration.
SPC MCFT000124 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.25 |
| Test Frequency | 50 |
| Self Resonance Frequency | 375 |
| Quality Factor-Min (at L-nom) | 33 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.