General Purpose Inductor, 1.5uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
SPC MCFT000129 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.5 |
| Rated Current-Max | 0.17 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 100 |
| Quality Factor-Min (at L-nom) | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCFT000129 to view detailed technical specifications.
No datasheet is available for this part.