This is a general purpose inductor with a nominal inductance of 1uH and a minimum quality factor of 30. It has a DC resistance of 0.7 ohms and a maximum rated current of 0.4 amps. The inductor is not shielded and is intended for use in RF applications. It has a self-resonance frequency of 120 MHz and is suitable for operation over a temperature range of -40 to 85 degrees Celsius.
SPC MCFT000182 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.4 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 120 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCFT000182 to view detailed technical specifications.
No datasheet is available for this part.