General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1812
SPC MCFT000198 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.41 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 70 |
| Quality Factor-Min (at L-nom) | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCFT000198 to view detailed technical specifications.
No datasheet is available for this part.