The MCFT0BT1N2 is a 2-terminal general purpose inductor from SPC. It has a nominal inductance of 0.0012 Henry and a DC resistance of 0.15 Ohms. The inductor is rated for a maximum current of 0.7 Amperes and has a self-resonance frequency of 12000 Hz. It is available in a 0402 package type with a height of 0.32 mm.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 8.333 |
| Package Height | 0.32 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.7 |
| Self Resonance Frequency | 12000 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |