The MCGPR25V106M5X11 is a 10uF aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius. It has a DC rated voltage of 25 volts and a length of 11mm. This capacitor is part of the GPR series from SPC and has a polarity marking. The operating temperature range is from -40 to 85 degrees Celsius.
SPC MCGPR25V106M5X11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | GPR |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | GPR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCGPR25V106M5X11 to view detailed technical specifications.
No datasheet is available for this part.