CAP,AL2O3,2.2MF,35VDC,20% -TOL,20% +TOL
SPC MCGPR35V228M16X32 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 32 |
| Polarity | POLARIZED |
| Manufacturer Series | GPR |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | GPR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCGPR35V228M16X32 to view detailed technical specifications.
No datasheet is available for this part.