
This 1000uF aluminum electrolytic capacitor is rated for 50V DC and has a maximum operating temperature of 85 degrees Celsius. It measures 26mm in length and has a polarized design. The capacitor is part of the SPC GPR series and has a minimum operating temperature of -40 degrees Celsius.
SPC MCGPR50V108M16X26 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 26 |
| Polarity | POLARIZED |
| Manufacturer Series | GPR |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | GPR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCGPR50V108M16X26 to view detailed technical specifications.
No datasheet is available for this part.