This aluminum electrolytic capacitor has a capacitance of 220uF and a DC rated voltage of 50V. It is a polarized component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a radial leaded package type.
SPC MCGPR50V227M10X16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Manufacturer Series | GPR |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | GPR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCGPR50V227M10X16 to view detailed technical specifications.
No datasheet is available for this part.