This 63V aluminum electrolytic capacitor has a capacitance of 100uF and is polarized. It operates within a temperature range of -40°C to 85°C. The capacitor measures 13mm in length and is part of the SPC GPR series.
SPC MCGPR63V107M10X13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 13 |
| Polarity | POLARIZED |
| Manufacturer Series | GPR |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | GPR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCGPR63V107M10X13 to view detailed technical specifications.
No datasheet is available for this part.