The 1000 Ohm Fixed Resistor is a 2-terminal component from the HP06 SERIES with a resistance of 1000 Ohms. It has a package length of 3.1mm, width of 1.55mm, and height of 0.55mm. The resistor operates within a temperature range of -55°C to 155°C.
SPC MCHP06W2F1001T5E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Manufacturer Series | HP06SERIES |
| Series | HP06 SERIES |
| Resistance | 1000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.